This N-channel power MOSFET belongs to Infineon's CoolMOS™ CFD7 family and is rated for 600 V drain-source voltage with 16 A continuous drain current. It is supplied in a Thin-PAK 8x8 surface-mount package with Infineon package designation PG-VSON-4 and uses a fast recovery diode. The device specifies a maximum on-resistance of 160 mΩ, typical total gate charge of 31 nC at 10 V, and a pulsed drain current of 58 A. It operates over a junction temperature range of -40 °C to 150 °C, supports 95 W total power dissipation, and the listed orderable part is halogen free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Drain-source voltage | 600V |
| Continuous drain current | 16A |
| Pulsed drain current | 58A |
| Mounting | SMT |
| Operating temperature range | -40 to 150°C |
| Package | Thin-PAK 8x8 |
| Infineon package | PG-VSON-4 |
| Pin count | 5Pins |
| Polarity | N-channel |
| Total power dissipation | 95W |
| Total gate charge | 31nC |
| On-resistance max | 160mΩ |
| Threshold voltage range | 3.5 to 4.5V |
| Threshold voltage typical | 4V |
| Special features | Fast recovery diode |
| Packing type | TAPE & REEL |
| Packing size | 3000 |
| Moisture sensitivity level | 2a |
| RoHS Compliant | Yes |
| Halogen Free | Yes |
| Lead-free | No |
These are design resources that include the Infineon IPL60R160CFD7
1400W DC-DC converter (400V to 12V) using CoolMOS CFD7 and OptiMOS 5 in a phase-shift full-bridge topology for server applications with 97% peak efficiency.