Fully integrated synchronous buck regulator with an internal PWM controller and OptiMOS FETs for single-voltage point-of-load conversion. It supports 4.3 V to 17 V single-supply operation or 2.0 V to 17 V operation with an external VCC bias, with a 0.6 V ±0.5% reference and an internally set 800 kHz switching frequency. The IR3888A version delivers up to 20 A continuous output current and operates from -40 °C to 125 °C junction temperature. Protection features include thermally compensated overcurrent protection, overvoltage protection, undervoltage protection, pre-bias startup, power good output, and thermal shutdown. The device is supplied in a PG-IQFN-22-2 6 mm x 5 mm package and is halogen-free and RoHS compliant with exemption 7a.
Checking distributor stock and pricing after the page loads.
| Topology | Synchronous buck regulator |
| Input voltage range | 4.3 to 17V |
| Input voltage range with external VCC | 2.0 to 17V |
| Reference voltage | 0.6 ±0.5%V |
| Switching frequency | 800kHz |
| Continuous output current | 20A |
| Output voltage range | 0.6 to 6V |
| Operating junction temperature | -40 to 125°C |
| Package size | 6 x 5mm |
| Top MOSFET RDS(on) | 3.3mΩ |
| Bottom MOSFET RDS(on) | 2.1mΩ |
| Feedback bias current | -0.15 to 0.15µA |
| Minimum on-time | 23 to 32ns |
| Minimum off-time | 270 to 360ns |
| VCC output voltage | 4.7 to 5.3V |
| Overcurrent limit threshold | 21.8 to 24.8A |
| UVP trip threshold | 65 to 75% Vref |
| OVP trip threshold | 115 to 125% Vref |
| RoHS | Compliant |
| Rohs Exemption | 7a |
| Halogen Free | Yes |
| Total Lead Free | No |