
This N-channel power MOSFET is rated for 120 V drain-source voltage and 163 A continuous drain current at 25°C. It provides 3.7 mΩ maximum on-resistance at 10 V gate drive and 46 nC typical total gate charge. The device is housed in a PG-TDSON-8-27 SuperSO8 5x6 FL surface-mount package with fused leads. Its operating temperature range is -55°C to 175°C, and it is RoHS compliant, halogen-free, and MSL 1 classified.
Checking distributor stock and pricing after the page loads.
| Drain-Source Voltage | 120V |
| Continuous Drain Current | 163A |
| Pulsed Drain Current | 652A |
| On-Resistance RDS(on) | 3.7mΩ |
| Total Gate Charge | 46nC |
| Power Dissipation | 214W |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 175°C |
| Gate Threshold Voltage Min | 2.6V |
| Gate Threshold Voltage Typ | 3.1V |
| Gate Threshold Voltage Max | 3.6V |
| Battery Voltage | 48-72V |
| Polarity | N |
| Special Features | Fused leads |
| Package | SuperSO8 5x6 FL |
| RoHS | Compliant |
| Halogen Free | Yes |
