Single-channel, transistor output solid-state relay featuring 4000V isolation. Operates reliably within a temperature range of -40°C to 85°C. Designed with a single element for efficient switching. Available in a lead-free package.
Infineon PVT312LS-TPBF technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon PVT312LS-TPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.