
The TLE4263GNTMA1 is a single output fixed regulator with an output voltage of 5V and a maximum output current of 400mA. It operates over a temperature range of -40°C to 150°C and is mounted using surface mount technology. The device is available in tape and reel packaging and is not RoHS compliant.
Infineon TLE4263GNTMA1 technical specifications.
| Accuracy | 2% |
| Max Input Voltage | 45V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon TLE4263GNTMA1 to view detailed technical specifications.
No datasheet is available for this part.
