The TLE4295GV26NT is a 5-pin dual output low dropout (LDO) regulator from Infineon. It operates over a wide input voltage range of 3.5V to 45V and provides two output voltages of 2.5V and 2.7V. The device is capable of delivering a maximum output current of 30mA per output. The TLE4295GV26NT is packaged in a GREEN, PLASTIC, SCT-595 package and is suitable for use in applications requiring a compact and efficient voltage regulator. The device is rated to operate over a temperature range of -40°C to 150°C.
Infineon TLE4295GV26NT technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 45 |
| Input Voltage-Min | 3.5 |
| Output Voltage1-Min | 2.5 |
| Output Voltage1-Max | 2.7 |
| Output Current1-Max | 0.03 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 2.6 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLE4295GV26NT to view detailed technical specifications.
No datasheet is available for this part.