
Programmable linear Hall sensor for accurate linear and angular position sensing in automotive and industrial systems. It provides a SENT digital output compliant with SAE J2716 through an open-drain interface and supports 16-bit overall resolution with 20-bit digital signal processing. The device operates from a 4.5 V to 5.5 V supply, supports an extended 4.1 V to 16 V range, and offers configurable ±50 mT, ±100 mT, or ±200 mT magnetic ranges. Digital temperature and stress compensation, EEPROM-stored parameters, and operation from -40 °C to 125 °C support stable long-life position measurement.
Checking distributor stock and pricing after the page loads.
| Sensor Type | Linear Hall sensor |
| Interface | SENT (SAE J2716) |
| Output Type | Open-drain |
| Digital Signal Processing | 20bit |
| Overall Resolution | 16bit |
| Supply Voltage | 4.5 to 5.5V |
| Extended Supply Voltage | 4.1 to 16V |
| Supply Current | 6 typmA |
| Magnetic Range Options | ±50, ±100, ±200mT |
| Operating Temperature | -40 to 125°C |
| Programmable Parameters Storage | EEPROM |
| ESD Protection HBM | ±2kV |
| Qualification | AEC-Q100 Grade 1 |
| Mounting | SMD |
| RoHS | Yes |
| Lead Free | Yes |
| Halogen Free | Yes |
