32-bit RISC microcontroller featuring 320KB FLASH memory and 42KB RAM. Operates at a maximum frequency of 20MHz with a 16-bit data bus. Supports I2C, SPI, CAN, UART, USART, LIN, EBI/EMI, and I2S interfaces. Offers 38 I/Os, 40 programmable I/Os, and 5 timers/counters. Includes POR, PWM, and WDT peripherals, with an internal oscillator. Operates within a 3V to 5.5V supply voltage range and a temperature range of -40°C to 125°C. Packaged in LQFP with a 0.50mm pitch, this RoHS compliant and halogen-free component is supplied on tape and reel.
Infineon XC2336B40F20LAAKXUMA1 technical specifications.
Download the complete datasheet for Infineon XC2336B40F20LAAKXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.