Infinite Cables CAT5E-05BK technical specifications.
| Cable Type | Patch Cable |
| Wire Size | 24AWG |
| Connector Type A | 4POS RJ-45 |
| Connector Type B | 4POS RJ-45 |
| Gender | M-M |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Infinite Cables CAT5E-05BK to view detailed technical specifications.
No datasheet is available for this part.