Cable Assembly AC Power 0.609m C14 to 2C13 3 to 3 POS M-F 16AWG
Infinite Cables PW-200B-02 technical specifications.
| Connector Type A | C14 |
| Connector Type B | 2C13 |
| Gender | M-F |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 16AWG |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 13A |
| Max Voltage Rating | 250V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infinite Cables PW-200B-02 to view detailed technical specifications.
No datasheet is available for this part.