Cable Assembly USB 2.0 Compliant 1.82m USB Type A to USB Type B M-M
Infinite Cables USB-AB1-06 technical specifications.
| Connector Type A | USB Type A |
| Connector Type B | USB Type B |
| Gender | M-M |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Infinite Cables USB-AB1-06 to view detailed technical specifications.
No datasheet is available for this part.