
IMPACT WRENCH, AIR, 1/2 DRIVE; Product Range:-; Air Consumption:4.5cu.ft/min; Air Coupling Size:1/4; Air Coupling Type:NPTF; No Load Speed:9500rpm; Sound Level Max:94.3dB; Thread Size:1/4 NPTF; Torque Max:816N-m; Vibration:4.6m/s²; Weight:1.9kg
Ingersoll 2130XP technical specifications.
| Weight | 1.9kg |
| RoHS | Not Compliant |
Download the complete datasheet for Ingersoll 2130XP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
