Ingersoll PSTL3 technical specifications.
| Depth | 80mm |
| Length | 250mm |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 12V |
| Width | 200mm |
| RoHS | Compliant |
Download the complete datasheet for Ingersoll PSTL3 to view detailed technical specifications.
No datasheet is available for this part.