RJ45 modular jack, female gender, featuring 8 contacts and a straight body orientation. This single-port connector utilizes a solder termination method for secure connections.
Ingke Technology 7498111120R technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Number of Ports | 1 |
Download the complete datasheet for Ingke Technology 7498111120R to view detailed technical specifications.
No datasheet is available for this part.