M12 circular connector, female contacts, 8 positions, solder cup termination, straight body orientation, panel mount, single port. Operates within a temperature range of -40 °C to 85 °C.
Ingke Technology 858-004-203RKT1 technical specifications.
| Type | M12 Circular |
| Contact Gender | F |
| Number of Contacts | 8 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Ports | 1 |
Download the complete datasheet for Ingke Technology 858-004-203RKT1 to view detailed technical specifications.
No datasheet is available for this part.