RJ-45 straight modular connector featuring 8 contacts and a female gender. Designed for solder termination, this component offers a straight body orientation and two ports.
Ingke Technology JT8-2000HL technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Number of Ports | 2 |
Download the complete datasheet for Ingke Technology JT8-2000HL to view detailed technical specifications.
No datasheet is available for this part.