RJ-45 straight modular connector featuring 8 contacts and a female gender. This single-port component utilizes a solder termination method for secure connections. Designed for I/O applications, it offers a reliable interface for networking and data transmission.
Ingke Technology JTH-0024NL technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Number of Ports | 1 |
Download the complete datasheet for Ingke Technology JTH-0024NL to view detailed technical specifications.
No datasheet is available for this part.