Ingke Technology YKJ-822819NL technical specifications.
| Type | RJ-45 |
| Gender | F/F/F/F/F/F/F/F |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Integrated Magnetics | Yes |
Download the complete datasheet for Ingke Technology YKJ-822819NL to view detailed technical specifications.
No datasheet is available for this part.