Ingke Technology YKJU-6309NL technical specifications.
| Type | RJ-45 |
| Gender | F |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Ports | 1 |
| Integrated Magnetics | No |
Download the complete datasheet for Ingke Technology YKJU-6309NL to view detailed technical specifications.
No datasheet is available for this part.