Ingke Technology YKM12-ACS0228A technical specifications.
| Type | M12 Circular |
| Contact Gender | F |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Number of Ports | 1 |
| Max Voltage Rating | 60V |
| Max Current Rating | 4A |
Download the complete datasheet for Ingke Technology YKM12-ACS0228A to view detailed technical specifications.
No datasheet is available for this part.