Ingke Technology YKM8-OTS0203K technical specifications.
| Type | M8 Circular |
| Contact Gender | M |
| Number of Contacts | 4 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Number of Ports | 1 |
| Max Current Rating | 3A |
Download the complete datasheet for Ingke Technology YKM8-OTS0203K to view detailed technical specifications.
No datasheet is available for this part.