The YKM8-PTS1204A is a cable mount connector with a type M8 circular design, featuring 4 contacts and a straight body orientation. It has a termination method of solder and a mounting type of cable mount. The connector operates within a temperature range of -25°C to 85°C and has a maximum current rating of 3A.
Ingke Technology YKM8-PTS1204A technical specifications.
| Type | M8 Circular |
| Contact Gender | F |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 3A |
Download the complete datasheet for Ingke Technology YKM8-PTS1204A to view detailed technical specifications.
No datasheet is available for this part.