Injectorall B3427D technical specifications.
| Board Thickness | 0.062inch |
| Lead Free | Lead Free |
| Length | 6inch |
| Package Quantity | 1 |
| Pitch | 0.1inch |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Injectorall B3427D to view detailed technical specifications.
No datasheet is available for this part.