Injectorall PC44P technical specifications.
| Board Thickness | 0.031inch |
| Lead Free | Lead Free |
| Length | 114mm |
| Material | Copper |
| Package Quantity | 1 |
| Width | 76.2mm |
| RoHS | Compliant |
Download the complete datasheet for Injectorall PC44P to view detailed technical specifications.
No datasheet is available for this part.