Injectorall PC53P-T technical specifications.
| Board Thickness | 0.062inch |
| Lead Free | Lead Free |
| Length | 305mm |
| Material | Copper |
| Package Quantity | 1 |
| Width | 305mm |
| RoHS | Compliant |
Download the complete datasheet for Injectorall PC53P-T to view detailed technical specifications.
No datasheet is available for this part.