Injectorall PC95P-S technical specifications.
| Board Thickness | 0.015inch |
| Lead Free | Lead Free |
| Length | 152mm |
| Material | Copper |
| Package Quantity | 1 |
| Width | 152mm |
| RoHS | Compliant |
Download the complete datasheet for Injectorall PC95P-S to view detailed technical specifications.
No datasheet is available for this part.