Innergie ADP-70ABAA technical specifications.
| Height | 3inch |
| Length | 8.5inch |
| Mount | Wall |
| Weight | 1.106lb |
| Width | 5.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Innergie ADP-70ABAA to view detailed technical specifications.
No datasheet is available for this part.