Inolux HPRA320SR technical specifications.
| Depth | 7.62mm |
| Forward Current | 70mA |
| Length | 7.62mm |
| Lens Style | Diffused, Colorless |
| Luminous Intensity | 950mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 160mW |
| Reverse Voltage | 5V |
| Viewing Angle | 30° |
| RoHS | Not Compliant |
Download the complete datasheet for Inolux HPRA320SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.