Inolux HT-150NG-4249 technical specifications.
| Depth | 1.6mm |
| Forward Current | 20mA |
| Length | 3.2mm |
| Luminous Intensity | 160mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Power Dissipation | 78mW |
| Radiation Hardening | No |
| Viewing Angle | 140° |
| RoHS | Compliant |
Download the complete datasheet for Inolux HT-150NG-4249 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
