Inolux HT-150NG-5516 technical specifications.
| Package/Case | 1206 |
| Forward Current | 20mA |
| Illumination Color | Green |
| Luminous Intensity | 160mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Standard |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Inolux HT-150NG-5516 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
