Inolux HT-155USD/UYG technical specifications.
| Color | Green, Red, Yellow |
| Depth | 2.7mm |
| Forward Current | 30mA |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Style | Diffused, Flat |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Power Dissipation | 72W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Angle | 140° |
| RoHS | Not CompliantNo |
Download the complete datasheet for Inolux HT-155USD/UYG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.