Inolux HT-170NB-5507 technical specifications.
| Package/Case | 0805 |
| Forward Current | 20mA |
| Illumination Color | Blue |
| Luminous Intensity | 80mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Standard |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Inolux HT-170NB-5507 to view detailed technical specifications.
No datasheet is available for this part.