Inolux HT-191NB-5312 technical specifications.
| Package/Case | 0603 |
| Forward Current | 20mA |
| Illumination Color | Blue |
| Luminous Intensity | 40mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Standard |
| Packaging | Tape and Reel |
| Viewing Angle | 130° |
| RoHS | Compliant |
Download the complete datasheet for Inolux HT-191NB-5312 to view detailed technical specifications.
No datasheet is available for this part.