Inolux HT-264UYG/USD-5522 technical specifications.
| Package/Case | 0606 |
| Forward Current | 20mA |
| Illumination Color | Green, Red |
| Luminous Intensity | 150mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Standard |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Inolux HT-264UYG/USD-5522 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.