Inolux HT-374FCH-5505 technical specifications.
| Package/Case | 0805 |
| Forward Current | 20mA |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Inolux HT-374FCH-5505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.