Inolux HT-A178TWU-5315 technical specifications.
| Correlated Color Temperature (CCT) | 9000 K |
| Forward Current | 350mA |
| Height | 3.3mm |
| Illumination Color | White |
| Length | 8.5mm |
| Luminous Flux | 113.6lm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Viewing Angle | 110° |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Inolux HT-A178TWU-5315 to view detailed technical specifications.
No datasheet is available for this part.