Inolux HT-F104TW-5860 technical specifications.
| Package/Case | 0603 |
| Forward Current | 20mA |
| Illumination Color | White |
| Luminous Intensity | 1650mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Inolux HT-F104TW-5860 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.