Inolux HT-F157IRPJ technical specifications.
| Height | 1.8mm |
| Length | 3.2mm |
| Wavelength | 850nm |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Inolux HT-F157IRPJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
