Inolux HT-F195USD technical specifications.
| Depth | 0.8mm |
| Forward Current | 30mA |
| Length | 1.6mm |
| Luminous Intensity | 120mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Power Dissipation | 72mW |
| Reverse Voltage | 5V |
| Viewing Angle | 140° |
| RoHS | Not Compliant |
Download the complete datasheet for Inolux HT-F195USD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.