Inolux HT-F195UY-5499 technical specifications.
| Package/Case | 0603 |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Inolux HT-F195UY-5499 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.