Inolux HT-F199NB5-5490 technical specifications.
| Package/Case | 0603 |
| Forward Current | 5mA |
| Illumination Color | Blue |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Inolux HT-F199NB5-5490 to view detailed technical specifications.
No datasheet is available for this part.