Inolux HT-N178TWV-5314 technical specifications.
| Correlated Color Temperature (CCT) | 9000 K |
| Forward Current | 700mA |
| Height | 3.3mm |
| Illumination Color | White |
| Length | 8.5mm |
| Luminous Flux | 140lm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Viewing Angle | 110° |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Inolux HT-N178TWV-5314 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.