Inolux HT-P178IRAQ technical specifications.
| Height | 3.3mm |
| Length | 15.9mm |
| Wavelength | 940nm |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Inolux HT-P178IRAQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
