The Inolux HT-P178TWU-PRPS-AC is a single-element LED with a correlated color temperature of 9000K. It has a luminous flux of 40lm and a viewing angle of 110°. The LED is designed for surface mount applications and is packaged in rail or tube packaging. It can operate within a temperature range of -40°C to 85°C. The forward current is rated at 400mA and the reverse voltage is 5V.
Inolux HT-P178TWU-PRPS-AC technical specifications.
| Package/Case | SMD/SMT |
| Correlated Color Temperature (CCT) | 9000K |
| Depth | 8.5mm |
| Forward Current | 400mA |
| Length | 8.5mm |
| Lens Style | Diffused |
| Luminous Flux | 40lm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Reverse Voltage | 5V |
| Viewing Angle | 110° |
| RoHS | Not Compliant |
Download the complete datasheet for Inolux HT-P178TWU-PRPS-AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.