This SMD LED has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is packaged in rail or tube packaging. The LED has a forward current rating of 800mA and a reverse voltage rating of 5V. It emits a luminous flux of 70lm with a correlated color temperature of 9000K and a viewing angle of 110°.
Inolux HT-P278TWV-PSPT-KL technical specifications.
| Package/Case | SMD/SMT |
| Correlated Color Temperature (CCT) | 9000K |
| Depth | 8.5mm |
| Forward Current | 800mA |
| Length | 8.5mm |
| Lens Style | Diffused |
| Luminous Flux | 70lm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Reverse Voltage | 5V |
| Viewing Angle | 110° |
| RoHS | Not Compliant |
Download the complete datasheet for Inolux HT-P278TWV-PSPT-KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.