Inolux HT-P378FCHU technical specifications.
| Package/Case | SMD/SMT |
| Depth | 8.5mm |
| Length | 8.5mm |
| Lens Style | Diffused |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| Viewing Angle | 110° |
| RoHS | Not CompliantNo |
Download the complete datasheet for Inolux HT-P378FCHU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
