Inolux HT-S91NG technical specifications.
| Package/Case | SMD/SMT |
| Depth | 0.8mm |
| Forward Current | 20mA |
| Length | 1.6mm |
| Lens Style | Diffused, Colorless |
| Luminous Intensity | 140mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 78mW |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Inolux HT-S91NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.