Inolux HT-T169NB-5538 technical specifications.
| Package/Case | PLCC |
| Forward Current | 20mA |
| Illumination Color | Blue |
| Luminous Intensity | 470mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Inolux HT-T169NB-5538 to view detailed technical specifications.
No datasheet is available for this part.