
Inolux HT-T169NG technical specifications.
| Package/Case | SMD/SMT |
| Depth | 2.7mm |
| Forward Current | 20mA |
| Length | 3.5mm |
| Luminous Intensity | 400mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 78W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Inolux HT-T169NG to view detailed technical specifications.
No datasheet is available for this part.
