The Inolux HT-T169URO is a single-element surface-mount LED with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It has a luminous intensity of 110mcd and a power dissipation of 75mW. The LED is available in a tape and reel packaging and has a package case of SMD/SMT with a depth of 2.7mm and a length of 3.5mm.
Inolux HT-T169URO technical specifications.
| Package/Case | SMD/SMT |
| Depth | 2.7mm |
| Forward Current | 30mA |
| Length | 3.5mm |
| Luminous Intensity | 110mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Reverse Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Inolux HT-T169URO to view detailed technical specifications.
No datasheet is available for this part.